Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584H4C1
Newark Part No.50H5977
Product Range1584 Series
Technical Datasheet
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $66.220 |
5+ | $59.500 |
10+ | $57.780 |
25+ | $56.060 |
50+ | $54.530 |
100+ | $53.060 |
250+ | $52.620 |
Price for:Each
Minimum: 1
Multiple: 1
$66.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H4C1
Newark Part No.50H5977
Product Range1584 Series
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric259mm
External Width - Metric54mm
Cable Length - Metric1.83m
Length - Imperial10.18"
External Width - Imperial2.12"
Cable Length - Imperial6ft
Product Range1584 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
10.18"
Cable Length - Imperial
6ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
120V
Length - Metric
259mm
Cable Length - Metric
1.83m
External Width - Imperial
2.12"
Product Range
1584 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate