Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584H6B1
Newark Part No.24B7564
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.980 |
| 5+ | $62.050 |
| 10+ | $60.010 |
| 25+ | $57.850 |
| 50+ | $56.060 |
| 100+ | $54.660 |
Price for:Each
Minimum: 1
Multiple: 1
$66.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H6B1
Newark Part No.24B7564
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric339mm
External Width - Metric54mm
Cable Length - Metric4.57m
Length - Imperial13.4"
External Width - Imperial2.13"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1584H6B1 is an Outlet Strip is built to meet the rugged requirements of commercial and industrial use, metal housing tough extruded aluminum case with a black powder paint coated steel cover. Mounting feet (with keyhole slots) allow temporary work station mounting if desired. On-Off switch is rocker type with pilot light, red pilot light is used to indicate power on (on units with no switch).
- Heavy duty receptacles
- Heavy 14-gauge wire cord
- NEMA 5-15P straight blade
- NEMA L5-15P locking type
Applications
Industrial, Commercial
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
13.4"
Cable Length - Imperial
15ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
120V
Length - Metric
339mm
Cable Length - Metric
4.57m
External Width - Imperial
2.13"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate