Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584T6DH6
Newark Part No.36C2912
Product Range1584H Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.430 |
| 5+ | $107.240 |
| 10+ | $100.640 |
| 25+ | $99.010 |
| 50+ | $97.360 |
| 100+ | $95.920 |
Price for:Each
Minimum: 1
Multiple: 1
$114.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584T6DH6
Newark Part No.36C2912
Product Range1584H Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Product Range1584H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1584T6DH6 is a heavy duty hospital-grade 6-outlet Power Strip, 1584H series, made of sturdy aluminum extruded case with a distinctive black powder paint coated steel cover. Exceeds NEMA requirements for low leakage ground return and for withstanding impact or continuous physical shock without loss of grounding path continuity when plugged into properly grounded source receptacles. The white "Hospital Grade" receptacles are securely fastened onto the housing and interconnected with solidly bonded bus bars.
- 6' Cord
- Resettable circuit breaker to prevent accidental line overload
- 14AWG Cord-14/3 SJT for extreme temperature ranges and integral clear molded "Hospital Grade" plug
Applications
Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
1584H Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate