Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No15854H7B1
Newark Part No.30C2297
Product Range1585 Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $94.710 |
5+ | $94.040 |
10+ | $93.360 |
25+ | $91.760 |
50+ | $90.160 |
100+ | $89.810 |
Price for:Each
Minimum: 1
Multiple: 1
$94.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No15854H7B1
Newark Part No.30C2297
Product Range1585 Series
Technical Datasheet
No. of Outlets7Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric1.07m
External Width - Metric41.05mm
Cable Length - Metric4.57m
Length - Imperial42"
External Width - Imperial1.62"
Cable Length - Imperial15ft
Product Range1585 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
External Width - Metric
41.05mm
Length - Imperial
42"
Cable Length - Imperial
15ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
125V
Length - Metric
1.07m
Cable Length - Metric
4.57m
External Width - Imperial
1.62"
Product Range
1585 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate