Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1585CLIP
Newark Part No.92F022
Product Range1585CLIP Series
Your Part Number
Technical Datasheet
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 5+ | $26.630 |
| 10+ | $25.860 |
| 25+ | $22.390 |
| 50+ | $21.840 |
| 100+ | $21.120 |
| 250+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1585CLIP
Newark Part No.92F022
Product Range1585CLIP Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithHammond Vertical Rack Mount Outlet Strips
External Height - Imperial-
External Width - Imperial-
Product Range1585CLIP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
1585CLIP Series
External Height - Metric
-
For Use With
Hammond Vertical Rack Mount Outlet Strips
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate