Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $114.960 |
| 5+ | $108.670 |
| 10+ | $106.890 |
| 25+ | $103.320 |
| 50+ | $97.220 |
| 100+ | $94.370 |
Price for:Each
Minimum: 1
Multiple: 1
$114.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1585H15B1
Newark Part No.36C2918
Technical Datasheet
No. of Outlets15Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric1.2mm
External Width - Metric41.1mm
Cable Length - Metric4.57m
Length - Imperial48.2"
External Width - Imperial1.6"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
15Outlets
Current Rating
15A
External Width - Metric
41.1mm
Length - Imperial
48.2"
Cable Length - Imperial
15ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
125V
Length - Metric
1.2mm
Cable Length - Metric
4.57m
External Width - Imperial
1.6"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate