Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589H48C1
Newark Part No.50H6143
Product Range1589H Series
Technical Datasheet
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $137.660 |
5+ | $132.920 |
10+ | $127.910 |
25+ | $127.230 |
50+ | $126.580 |
100+ | $126.560 |
Price for:Each
Minimum: 1
Multiple: 1
$137.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H48C1
Newark Part No.50H6143
Product Range1589H Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric1.22m
External Width - Metric41.05mm
Cable Length - Metric1.83m
Length - Imperial48"
External Width - Imperial1.62"
Cable Length - Imperial6ft
Product Range1589H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
41.05mm
Length - Imperial
48"
Cable Length - Imperial
6ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
125V
Length - Metric
1.22m
Cable Length - Metric
1.83m
External Width - Imperial
1.62"
Product Range
1589H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate