Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.580 |
| 5+ | $73.290 |
| 10+ | $69.860 |
| 25+ | $68.720 |
| 50+ | $66.420 |
| 100+ | $61.860 |
Price for:Each
Minimum: 1
Multiple: 1
$75.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H4F1
Newark Part No.36C2933
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric259mm
External Width - Metric54mm
Cable Length - Metric1.83m
Length - Imperial10.2"
External Width - Imperial2.12"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
4Outlets
Current Rating
20A
External Width - Metric
54mm
Length - Imperial
10.2"
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
120V
Length - Metric
259mm
Cable Length - Metric
1.83m
External Width - Imperial
2.12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate