Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589H6D1BKRR
Newark Part No.50H6151
Product Range1589-RR Series
Technical Datasheet
21 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $97.020 |
5+ | $92.900 |
10+ | $89.960 |
25+ | $88.540 |
50+ | $87.600 |
100+ | $87.580 |
Price for:Each
Minimum: 1
Multiple: 1
$97.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H6D1BKRR
Newark Part No.50H6151
Product Range1589-RR Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric483mm
External Width - Metric43.69mm
Cable Length - Metric4.57m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial15ft
Product Range1589-RR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
43.69mm
Length - Imperial
19"
Cable Length - Imperial
15ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
125V
Length - Metric
483mm
Cable Length - Metric
4.57m
External Width - Imperial
1.72"
Product Range
1589-RR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate