Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589H6G1
Newark Part No.50H6154
Product Range1589 Series
Your Part Number
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.550 |
| 5+ | $92.980 |
| 10+ | $89.090 |
| 25+ | $86.980 |
| 50+ | $84.660 |
| 100+ | $82.750 |
Price for:Each
Minimum: 1
Multiple: 1
$99.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H6G1
Newark Part No.50H6154
Product Range1589 Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric339mm
External Width - Metric54.1mm
Cable Length - Metric4.57m
Length - Imperial13.4"
External Width - Imperial2.13"
Cable Length - Imperial15ft
Product Range1589 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1589H6G1 is a 20A H.D. 6 outlet strip w/ switch.
- Built to meet the rugged requirements of industrial and commercial use
- Metal housing – tough extruded aluminum case with black powder-coated steel cover
- Mounting feet (with keyhole slots) allow temporary work station mounting if desired
- Heavy-duty black receptacles rated for 20A, 125V AC service (NEMA 5-20R, single T-slot)
- Heavy-duty power cord – 12/3 SJT for extreme temperature ranges
- UL/cUL Listed Standard UL1363 file No. E166039 & CSA C22.2 No. 308-14
- Operating temperature is from -20 degrees C to +60 degrees C
- 120V AC rated voltage, 20A rated current, 15feet cord length
- On/off rocker switch, 5-20R outlet, 5-20P straight plug
- Anodized / black color
Notes
TAA compliant for GSA schedule purchases.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
54.1mm
Length - Imperial
13.4"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
339mm
Cable Length - Metric
4.57m
External Width - Imperial
2.13"
Product Range
1589 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
