Quantity | Price |
---|---|
1+ | $144.600 |
5+ | $138.140 |
10+ | $132.500 |
25+ | $130.340 |
50+ | $126.970 |
Product Information
Product Overview
The 1589H70G124 from Hammond is a 1589H-T series vertical rackmount outlet strip with on/off switch and 20A circuit breaker. It is constructed with rugged light weight aluminium. Designed for a variety of applications such as to install in server cabinets, wall mount cabinets and open frame racks or install horizontally above the work bench. To properly use on rack cabinets, allow sufficient depth behind the rear panel rails for vertically mounting to the amhul struts.
- Strip length is 70inch, 24 outlets, 15feet cord length
- Natural colour anodized aluminium extrusion case and ABS plastic at ends
- CSA C22.2 (no. 21-95 and no. 42-99) certified standard
- UL/cUL listed standard UL1363 file no E166039 and CSA C22.2 no. 308-14
- Heavy duty 12gauge wire cord 12/3 SJT for extreme temperature ranges and integral moulded plug
- Heavy-duty black receptacles rated for 20A, 125VAC service (NEMA 5-20R, single T-Slot)
- NEMA 5-20P straight blade plug configuration
- Receptacles are 1” square and are equally spaced over the length of the power strip
Contents
Vertical rackmount outlet strip, Mounting bracket kit with hardware.
Notes
Outlet strips cannot be used between the front & rear panel rails of rack cabinets as it will interfere with mounted equipment and mounted accessories.
Technical Specifications
24Outlets
20A
-
70"
15ft
No SVHC (25-Jun-2025)
125V
1.8mm
4.57m
-
1589H-T Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate