Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589H8F1BKRF
Newark Part No.51R4064
Product Range1589-RF Series
Technical Datasheet
16 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $114.530 |
5+ | $106.890 |
10+ | $103.750 |
25+ | $99.810 |
50+ | $96.890 |
100+ | $94.050 |
Price for:Each
Minimum: 1
Multiple: 1
$114.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H8F1BKRF
Newark Part No.51R4064
Product Range1589-RF Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric483mm
External Width - Metric43.69mm
Cable Length - Metric1.83m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial6ft
Product Range1589-RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
43.69mm
Length - Imperial
19"
Cable Length - Imperial
6ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
125V
Length - Metric
483mm
Cable Length - Metric
1.83m
External Width - Imperial
1.72"
Product Range
1589-RF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate