New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Power Distribution Strips
                      Print Page

                      1589T36F1

                      Power Distribution, 6 Outlets, 125 V, 20 A, 914.4 mm, 1.83 m

                      HAMMOND 1589T36F1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No1589T36F1
                      Newark Part No.50H6182
                      Product Range1589H-T Series
                      See all Technical Docs
                      10 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$111.420
                      5+$106.720
                      10+$102.880
                      25+$101.630
                      50+$101.050
                      100+$101.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $111.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No1589T36F1
                      Newark Part No.50H6182
                      Product Range1589H-T Series
                      No. of Outlets6Outlets
                      Supply Voltage VAC125V
                      Current Rating20A
                      Length - Metric914.4mm
                      External Width - Metric-
                      Cable Length - Metric1.83m
                      Length - Imperial36"
                      External Width - Imperial-
                      Cable Length - Imperial6ft
                      Product Range1589H-T Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1589T36F1 from Hammond is a 1589H-T series vertical rackmount outlet strip with pilot light and 20A circuit breaker. It is constructed with rugged light weight aluminium. Designed for a variety of applications such as to install in server cabinets, wall mount cabinets and open frame racks or install horizontally above the work bench. To properly use on rack cabinets, allow sufficient depth behind the rear panel rails for vertically mounting to the amhul struts.

                      • Strip length is 36inch, 6 outlets, 6feet cord length
                      • Natural colour anodized aluminium extrusion case and ABS plastic at ends
                      • CSA C22.2 (no. 21-95 and no. 42-99) certified standard
                      • UL/cUL listed standard UL1363 file no E166039 and CSA C22.2 no. 308-14
                      • Heavy duty 12gauge wire cord 12/3 SJT for extreme temperature ranges and integral moulded plug
                      • Heavy-duty black receptacles rated for 20A, 125VAC service (NEMA 5-20R, single T-Slot)
                      • NEMA 5-20P straight blade plug configuration
                      • Receptacles are 1” square and are equally spaced over the length of the power strip

                      Contents

                      Vertical rackmount outlet strip, Mounting bracket kit with hardware.

                      Notes

                      Outlet strips cannot be used between the front & rear panel rails of rack cabinets as it will interfere with mounted equipment and mounted accessories.

                      Technical Specifications

                      No. of Outlets

                      6Outlets

                      Current Rating

                      20A

                      External Width - Metric

                      -

                      Length - Imperial

                      36"

                      Cable Length - Imperial

                      6ft

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage VAC

                      125V

                      Length - Metric

                      914.4mm

                      Cable Length - Metric

                      1.83m

                      External Width - Imperial

                      -

                      Product Range

                      1589H-T Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.