Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No158TA
Newark Part No.28Y0196
Product Range153-159 Series
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.790 |
| 5+ | $25.750 |
| 10+ | $23.710 |
| 25+ | $23.210 |
| 50+ | $22.880 |
| 100+ | $22.500 |
| 250+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$27.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No158TA
Newark Part No.28Y0196
Product Range153-159 Series
Technical Datasheet
DC Current Rating300mA
Inductance1.5H
Product Range153-159 Series
Impedance-
Inductor Case / Package-
Product Length3.69mm
Product Width2mm
Product Height2.31mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
153-159 Series
Inductor Case / Package
-
Product Width
2mm
Qualification
-
Inductance
1.5H
Impedance
-
Product Length
3.69mm
Product Height
2.31mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate