Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590AFL
Newark Part No.83F8744
Also Known AsGTIN UPC EAN: 623980676517
Technical Datasheet
150 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.350 |
5+ | $8.080 |
10+ | $7.810 |
25+ | $7.430 |
50+ | $7.030 |
100+ | $6.620 |
250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590AFL
Newark Part No.83F8744
Also Known AsGTIN UPC EAN: 623980676517
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric92.5mm
External Width - Metric39mm
External Depth - Metric31mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial3.64"
External Width - Imperial1.5"
External Depth - Imperial1.22"
Product Range-
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
92.5mm
External Depth - Metric
31mm
Body Color
Natural
External Height - Imperial
3.64"
External Depth - Imperial
1.22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
39mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
1.5"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate