Print Page
Image is for illustrative purposes only. Please refer to product description.
1,034 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.750 |
5+ | $8.410 |
10+ | $8.070 |
25+ | $7.700 |
50+ | $7.300 |
100+ | $6.810 |
250+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590AGY
Newark Part No.94F1149
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric26.92mm
External Width - Metric38.5mm
External Depth - Metric92.5mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial1.52"
External Depth - Imperial3.64"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Small
External Height - Metric
26.92mm
External Depth - Metric
92.5mm
Body Color
Gray
External Height - Imperial
1.06"
External Depth - Imperial
3.64"
SVHC
To Be Advised
Enclosure Material
Diecast Aluminum
External Width - Metric
38.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.52"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate