Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590BX2BK
Newark Part No.99Y0469
Product Range1590 Series
Also Known AsGTIN UPC EAN: 623980405438
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.650 |
| 5+ | $26.250 |
| 10+ | $23.930 |
| 25+ | $23.080 |
| 50+ | $22.820 |
| 100+ | $22.420 |
| 250+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$28.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BX2BK
Newark Part No.99Y0469
Product Range1590 Series
Also Known AsGTIN UPC EAN: 623980405438
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric34.49mm
External Width - Metric70mm
External Depth - Metric254mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.36"
External Width - Imperial2.76"
External Depth - Imperial10"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.49mm
External Depth - Metric
254mm
Body Color
Black
External Height - Imperial
1.36"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
70mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
1590 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate