Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.960 |
5+ | $16.410 |
10+ | $15.850 |
25+ | $14.520 |
50+ | $13.560 |
100+ | $12.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590CEBK
Newark Part No.45T1530
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric64.3mm
External Width - Metric100mm
External Depth - Metric120mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.53"
External Width - Imperial3.95"
External Depth - Imperial4.74"
Product Range-
Product Overview
The 1590CEBK is a die-cast aluminium Enclosure offers lap joint construction and provides protection against access of dust and splashing water, also provides for improved EMI/RFI shielding. It is painted with tough polyester powder paint for a lasting finish, even after machining.
- Rugged, die-cast aluminium alloy and electronic instrument enclosure
- Low side wall draft angle for easy PC board mounting
- 6-32 x 1/2" Replacement screws for black series - 1590MS50BK
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
64.3mm
External Depth - Metric
120mm
Body Color
Black
External Height - Imperial
2.53"
External Depth - Imperial
4.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
100mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.95"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate