Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590NBK
Newark Part No.73C6406
Product Range1590-RIBBED Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.680 |
| 5+ | $16.830 |
| 10+ | $15.730 |
| 25+ | $14.390 |
| 50+ | $13.450 |
| 100+ | $12.630 |
Price for:Each
Minimum: 1
Multiple: 1
$19.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590NBK
Newark Part No.73C6406
Product Range1590-RIBBED Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric40.01mm
External Width - Metric65.5mm
External Depth - Metric119.9mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.58"
External Width - Imperial2.58"
External Depth - Imperial4.77"
Product Range1590-RIBBED Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590-RIBBED series (with internal ribs) diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
40.01mm
External Depth - Metric
119.9mm
Body Color
Black
External Height - Imperial
1.58"
External Depth - Imperial
4.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
65.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.58"
Product Range
1590-RIBBED Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate