Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.750 |
5+ | $14.270 |
10+ | $13.800 |
25+ | $12.610 |
50+ | $11.800 |
100+ | $11.020 |
250+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590P
Newark Part No.65F1785
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric152.7mm
External Width - Metric82mm
External Depth - Metric153mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial6"
External Width - Imperial3.2"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1590-RIBBED series (with internal ribs) diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
152.7mm
External Depth - Metric
153mm
Body Color
Natural
External Height - Imperial
6"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
82mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.2"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate