Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590PF
Newark Part No.24B7665
Product Range1590-RIBBED Series
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.100 |
| 5+ | $24.020 |
| 10+ | $22.460 |
| 25+ | $20.530 |
| 50+ | $19.190 |
| 100+ | $18.720 |
Price for:Each
Minimum: 1
Multiple: 1
$28.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590PF
Newark Part No.24B7665
Product Range1590-RIBBED Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric51.9mm
External Width - Metric83.1mm
External Depth - Metric153.2mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial2.043"
External Width - Imperial3.27"
External Depth - Imperial6.03"
Product Range1590-RIBBED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.9mm
External Depth - Metric
153.2mm
Body Color
Natural
External Height - Imperial
2.043"
External Depth - Imperial
6.03"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
83.1mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
1590-RIBBED Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate