Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.410 |
| 5+ | $23.420 |
| 10+ | $21.870 |
| 25+ | $20.030 |
| 50+ | $18.720 |
| 100+ | $18.300 |
Price for:Each
Minimum: 1
Multiple: 1
$27.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590TF
Newark Part No.91F2993
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric120.4mm
External Width - Metric80mm
External Depth - Metric59mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial3.13"
External Depth - Imperial2.33"
Product Range-
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
120.4mm
External Depth - Metric
59mm
Body Color
Natural
External Height - Imperial
4.7"
External Depth - Imperial
2.33"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.13"
Product Range
-
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate