Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WKKFL
Newark Part No.28Y0255
Product Range1590 Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.850 |
| 5+ | $29.040 |
| 10+ | $27.010 |
| 25+ | $26.680 |
| 50+ | $26.200 |
| 100+ | $25.880 |
| 250+ | $25.700 |
Price for:Each
Minimum: 1
Multiple: 1
$29.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WKKFL
Newark Part No.28Y0255
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric57mm
External Width - Metric124.8mm
External Depth - Metric155mm
IP RatingIP65
Body ColorNatural
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial4.91"
External Depth - Imperial6.1"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
155mm
Body Color
Natural
External Height - Imperial
2.24"
External Depth - Imperial
6.1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
124.8mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.91"
Product Range
1590 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate