Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WN1FL
Newark Part No.17C1331
Also Known AsGTIN UPC EAN: 623980539805
Your Part Number
Technical Datasheet
212 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.980 |
| 5+ | $16.220 |
| 10+ | $15.160 |
| 25+ | $13.860 |
| 50+ | $12.960 |
| 100+ | $12.120 |
| 250+ | $12.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WN1FL
Newark Part No.17C1331
Also Known AsGTIN UPC EAN: 623980539805
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric121.2mm
External Width - Metric66mm
External Depth - Metric39.4mm
IP RatingIP65
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial4.8"
External Width - Imperial2.6"
External Depth - Imperial1.55"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
121.2mm
External Depth - Metric
39.4mm
Body Color
Natural
External Height - Imperial
4.8"
External Depth - Imperial
1.55"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
66mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
2.6"
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate