Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WP1FBK
Newark Part No.50H6313
Product Range1590 Series
Technical Datasheet
55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.230 |
| 5+ | $36.100 |
| 10+ | $33.740 |
| 25+ | $30.860 |
| 50+ | $29.570 |
Price for:Each
Minimum: 1
Multiple: 1
$42.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WP1FBK
Newark Part No.50H6313
Product Range1590 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric46mm
External Width - Metric82mm
External Depth - Metric153mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.81"
External Width - Imperial3.23"
External Depth - Imperial6.02"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
46mm
External Depth - Metric
153mm
Body Color
Black
External Height - Imperial
1.81"
External Depth - Imperial
6.02"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
82mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
1590 Series
Configurable
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate