Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WXBK
Newark Part No.05T6407
Product Range1590 Series
Technical Datasheet
44 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $22.110 |
5+ | $18.890 |
10+ | $18.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WXBK
Newark Part No.05T6407
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric56.4mm
External Width - Metric121.2mm
External Depth - Metric145.2mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial4.77"
External Depth - Imperial5.72"
Product Range1590 Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.4mm
External Depth - Metric
145.2mm
Body Color
Black
External Height - Imperial
2.22"
External Depth - Imperial
5.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
121.2mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.77"
Product Range
1590 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate