Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590Z119PL
Newark Part No.11R2810
Product Range1590Z Series
Technical Datasheet
85 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 5+ | $9.350 |
| 10+ | $8.780 |
| 25+ | $8.220 |
| 50+ | $7.740 |
| 100+ | $7.230 |
| 250+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z119PL
Newark Part No.11R2810
Product Range1590Z Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond 1590Z119, 1590Z119BK & 1590Z119GY Enclosures
External Height - Metric107.52mm
External Width - Metric107.7mm
External Height - Imperial4.23"
External Width - Imperial4.24"
Product Range1590Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
107.52mm
External Height - Imperial
4.23"
Product Range
1590Z Series
Panel Material
Steel
For Use With
Hammond 1590Z119, 1590Z119BK & 1590Z119GY Enclosures
External Width - Metric
107.7mm
External Width - Imperial
4.24"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate