Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590Z160PL
Newark Part No.66M7890
Product Range1590Z Series
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $9.900 |
| 10+ | $9.250 |
| 25+ | $8.300 |
| 50+ | $7.870 |
| 100+ | $7.350 |
| 250+ | $6.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z160PL
Newark Part No.66M7890
Product Range1590Z Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithHammond 1590Z160 Series Enclosures
External Height - Metric143.8mm
External Width - Metric148.5mm
External Height - Imperial5.7"
External Width - Imperial5.85"
Product Range1590Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
143.8mm
External Height - Imperial
5.7"
Product Range
1590Z Series
Panel Material
Steel
For Use With
Hammond 1590Z160 Series Enclosures
External Width - Metric
148.5mm
External Width - Imperial
5.85"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate