Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590Z250GY
Newark Part No.70AJ5783
Product Range1590Z Series
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $188.740 |
5+ | $185.360 |
10+ | $182.010 |
25+ | $175.260 |
Price for:Each
Minimum: 1
Multiple: 1
$188.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z250GY
Newark Part No.70AJ5783
Product Range1590Z Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminum
External Height - Metric180mm
External Width - Metric230mm
External Depth - Metric400mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial7.09"
External Width - Imperial9.06"
External Depth - Imperial15.75"
Product Range1590Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
7.09"
External Depth - Imperial
15.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
230mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
9.06"
Product Range
1590Z Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate