Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP121
Newark Part No.89C9502
Product Range1590ZGRP Series
Technical Datasheet
296 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.740 |
| 5+ | $46.500 |
| 10+ | $43.460 |
| 25+ | $39.750 |
| 50+ | $39.460 |
Price for:Each
Minimum: 1
Multiple: 1
$49.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP121
Newark Part No.89C9502
Product Range1590ZGRP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric91.4mm
External Width - Metric122mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial3.6"
External Width - Imperial4.8"
External Depth - Imperial4.72"
Product Range1590ZGRP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1590ZGRP121 from Hammond is a 590ZGRP series watertight thick wall enclosure. This heavy duty enclosure is moulded from grey, glass reinforced polyester with smooth finish. It includes gasketed lid with two piece "tongue & groove" construction.
- Dimension is 4.72" x 4.8" x 3.55" x (120mm x 122mm x 90.2mm) ( D x W x H)
- Internal mounting shelf & bonding/mounting nuts moulded in
- Easy wall mount via "through box blind hole" construction, outside of gasket protection
- Lid contains self captivated stainless steel screws
- Designed to meet IP65
- North American mark of safety cUL, UL listed, certified to NEMA 4X standards (UL508) file #E65324
- Gasket material is Mohogumi rubber (EDPM), heat resistance 100°C to 120°C, cold -40°C
- Optional 14 gauge, galvanized steel inner panels available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91.4mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
3.6"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
122mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4.8"
Product Range
1590ZGRP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate