Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP234BK
Newark Part No.95AJ6161
Product Range1590ZGRPBK Series
Technical Datasheet
279 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $89.280 |
5+ | $89.280 |
10+ | $89.280 |
25+ | $89.280 |
50+ | $89.280 |
100+ | $89.280 |
Price for:Each
Minimum: 1
Multiple: 1
$89.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP234BK
Newark Part No.95AJ6161
Product Range1590ZGRPBK Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric255mm
External Width - Metric251mm
External Depth - Metric120mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X
External Height - Imperial10.04"
External Width - Imperial9.87"
External Depth - Imperial4.73"
Product Range1590ZGRPBK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
255mm
External Depth - Metric
120mm
Body Color
Black
External Height - Imperial
10.04"
External Depth - Imperial
4.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
251mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
9.87"
Product Range
1590ZGRPBK Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate