Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP264
Newark Part No.31AJ8445
Product Range1590ZGRP Series
Your Part Number
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $233.620 |
| 5+ | $203.850 |
Price for:Each
Minimum: 1
Multiple: 1
$233.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP264
Newark Part No.31AJ8445
Product Range1590ZGRP Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric250mm
External Depth - Metric600mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial6.3"
External Width - Imperial9.84"
External Depth - Imperial23.62"
Product Range1590ZGRP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
160mm
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
23.62"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
250mm
IP Rating
IP65
NEMA Rating
NEMA 4, 4X
External Width - Imperial
9.84"
Product Range
1590ZGRP Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
