Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591ASGY
Newark Part No.51R4094
Product Range1591 Series
Technical Datasheet
242 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.720 |
| 25+ | $4.220 |
| 50+ | $3.970 |
| 100+ | $3.580 |
| 250+ | $3.270 |
| 500+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591ASGY
Newark Part No.51R4094
Product Range1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric50mm
External Depth - Metric100mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.97"
External Depth - Imperial3.94"
Product Range1591 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591ASGY is a multi-purpose electronic instrument Enclosure made of economical plastic ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water.
- Integral card guides accept 1.5mm PC cards
- Lid is secured with self-tapping #4 x 0.5" Philips screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
0.98"
External Depth - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
1591 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate