Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591BBK
Newark Part No.65F1759
Also Known AsGTIN UPC EAN: 623980545905
Your Part Number
72 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 5+ | $7.050 |
| 10+ | $6.610 |
| 25+ | $5.550 |
| 50+ | $5.420 |
| 100+ | $5.270 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BBK
Newark Part No.65F1759
Also Known AsGTIN UPC EAN: 623980545905
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric111.8mm
External Width - Metric62mm
External Depth - Metric31mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial2.4"
External Depth - Imperial1.26"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111.8mm
External Depth - Metric
31mm
Body Color
Black
External Height - Imperial
4.4"
External Depth - Imperial
1.26"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (3)
Alternatives for 1591BBK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
