Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591GBK
Newark Part No.90F8207
Product Range1591 Series
Also Known AsGTIN UPC EAN: 623980557410
996 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.810 |
5+ | $8.610 |
10+ | $8.430 |
25+ | $8.310 |
50+ | $8.200 |
100+ | $7.670 |
250+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591GBK
Newark Part No.90F8207
Product Range1591 Series
Also Known AsGTIN UPC EAN: 623980557410
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric120.9mm
External Width - Metric94mm
External Depth - Metric34mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.8"
External Width - Imperial3.7"
External Depth - Imperial1.34"
Product Range1591 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591GBK is a multi-purpose Enclosure made of flame retardant ABS plastic. It is ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120.9mm
External Depth - Metric
34mm
Body Color
Black
External Height - Imperial
4.8"
External Depth - Imperial
1.34"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.7"
Product Range
1591 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate