Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 5+ | $6.400 |
| 10+ | $6.280 |
| 25+ | $5.380 |
| 50+ | $5.210 |
| 100+ | $5.030 |
| 250+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591LBG
Newark Part No.24B7803
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric36.07mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColorBeige
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial2.2"
External Depth - Imperial3.3"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
36.07mm
External Depth - Metric
85mm
Body Color
Beige
External Height - Imperial
1.42"
External Depth - Imperial
3.3"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate