Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591MBK
Newark Part No.83F8762
Also Known AsGTIN UPC EAN: 623980794310
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 5+ | $6.320 |
| 10+ | $5.920 |
| 25+ | $5.430 |
| 50+ | $5.070 |
| 100+ | $4.740 |
| 250+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MBK
Newark Part No.83F8762
Also Known AsGTIN UPC EAN: 623980794310
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric83.8mm
External Width - Metric56mm
External Depth - Metric25mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial3.3"
External Width - Imperial2.2"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
83.8mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
3.3"
External Depth - Imperial
1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate