Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 5+ | $6.520 |
| 10+ | $6.390 |
| 25+ | $6.260 |
| 50+ | $5.450 |
| 100+ | $5.220 |
| 250+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MBU
Newark Part No.83F8763
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric83.8mm
External Width - Metric56mm
External Depth - Metric24mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial3.3"
External Width - Imperial2.2"
External Depth - Imperial0.96"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
83.8mm
External Depth - Metric
24mm
Body Color
Blue
External Height - Imperial
3.3"
External Depth - Imperial
0.96"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate