Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591RGBK
Newark Part No.24B7836
Product Range1591R Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.650 |
| 5+ | $31.350 |
| 10+ | $29.290 |
| 25+ | $26.790 |
| 50+ | $25.350 |
Price for:Each
Minimum: 1
Multiple: 1
$36.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591RGBK
Newark Part No.24B7836
Product Range1591R Series
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric93.6mm
External Depth - Metric120.5mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.69"
External Depth - Imperial4.74"
Product Range1591R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
30mm
External Depth - Metric
120.5mm
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
4.74"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
93.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.69"
Product Range
1591R Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate