Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
| 5+ | $12.830 |
| 10+ | $12.060 |
| 25+ | $11.140 |
| 50+ | $10.470 |
| 100+ | $9.780 |
| 250+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591STBU
Newark Part No.51R4136
Product Range1591 Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric40mm
External Width - Metric82.2mm
External Depth - Metric110.1mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.24"
External Depth - Imperial4.33"
Product Range1591 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ice blue translucent polycarbonate enclosure
- Totally transparent to blue, white and near white LEDs, readouts and displays
- Integral card guide accepts 1.5mm (0.062") PC cards
- Designed to meet IP54
- Flammability rating of UL 94V-0
- Lid secured with M3 x 10mm Philips screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
110.1mm
Body Color
Blue
External Height - Imperial
1.57"
External Depth - Imperial
4.33"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
82.2mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.24"
Product Range
1591 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate