Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591VBK
Newark Part No.87F4239
Also Known AsGTIN UPC EAN: 623980793962
Your Part Number
3,065 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 5+ | $15.180 |
| 10+ | $13.950 |
| 25+ | $12.990 |
| 50+ | $12.130 |
| 100+ | $11.340 |
| 250+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591VBK
Newark Part No.87F4239
Also Known AsGTIN UPC EAN: 623980793962
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119.4mm
External Width - Metric120mm
External Depth - Metric59mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial4.7"
External Depth - Imperial3.66"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.4mm
External Depth - Metric
59mm
Body Color
Black
External Height - Imperial
4.7"
External Depth - Imperial
3.66"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate