Print Page
Image is for illustrative purposes only. Please refer to product description.
1,302 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.940 |
5+ | $13.330 |
10+ | $12.530 |
25+ | $11.610 |
50+ | $10.890 |
100+ | $10.180 |
250+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXEGY
Newark Part No.74K2772
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric193mm
External Width - Metric113mm
External Depth - Metric193mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial7.6"
External Width - Imperial4.4"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
193mm
External Depth - Metric
193mm
Body Color
Gray
External Height - Imperial
7.6"
External Depth - Imperial
2.32"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.4"
Product Range
-
Technical Docs (2)
Alternatives for 1591XXEGY
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate