Print Page
Image is for illustrative purposes only. Please refer to product description.
366 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 5+ | $10.200 |
| 10+ | $9.650 |
| 25+ | $9.090 |
| 50+ | $8.620 |
| 100+ | $8.370 |
| 250+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXESBK
Newark Part No.28M8281
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric58.2mm
External Width - Metric113mm
External Depth - Metric61mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.29"
External Width - Imperial4.5"
External Depth - Imperial2.4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591XXESBK is a multi-purpose Enclosure made of economical version plastic with a satin texture and ideally suited for mounting printed circuit boards horizontally. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Contents
Box and Lid.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
58.2mm
External Depth - Metric
61mm
Body Color
Black
External Height - Imperial
2.29"
External Depth - Imperial
2.4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
113mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.5"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate