Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591XXFFLBK
Newark Part No.89C9520
Product Range1591XX Series
Also Known AsGTIN UPC EAN: 623980510828
470 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $20.390 |
5+ | $17.430 |
10+ | $16.300 |
25+ | $14.900 |
50+ | $13.930 |
100+ | $13.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXFFLBK
Newark Part No.89C9520
Product Range1591XX Series
Also Known AsGTIN UPC EAN: 623980510828
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric231.9mm
External Width - Metric150mm
External Depth - Metric63.5mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial9.1"
External Width - Imperial5.91"
External Depth - Imperial2.5"
Product Range1591XX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for mounting printed circuit boards horizontally
- Internal sides of enclosure are smooth for easy connector installation
- Strong - tongue and groove lid to box construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Liid and box both contain - molded in PC board standoffs
- Molded from easy to machine, flame retardant ABS plastic
- Stocked in satin texture black and grey
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
231.9mm
External Depth - Metric
63.5mm
Body Color
Black
External Height - Imperial
9.1"
External Depth - Imperial
2.5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
1591XX Series
Technical Docs (1)
Alternatives for 1591XXFFLBK
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate