Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $23.330 |
5+ | $19.730 |
10+ | $18.450 |
25+ | $16.880 |
50+ | $15.770 |
100+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXFFLGY
Newark Part No.89C9521
Product Range1591XX Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric231.9mm
External Width - Metric150mm
External Depth - Metric63.5mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial9.1"
External Width - Imperial5.91"
External Depth - Imperial2.5"
Product Range1591XX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591XXFFLGY is a multipurpose Enclosure made of flame retardant ABS plastic with flanged lid. It is ideally suited for horizontally mounting printed circuit boards are designed for vertical board mounting. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Flanged lid is perfect for wall or shelf mounting and enclosure security
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Contents
Box, Lid, 6x Cover screws and Installed brass inserts.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
231.9mm
External Depth - Metric
63.5mm
Body Color
Gray
External Height - Imperial
9.1"
External Depth - Imperial
2.5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
1591XX Series
Technical Docs (1)
Alternatives for 1591XXFFLGY
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate