Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 5+ | $9.840 |
| 10+ | $9.350 |
| 25+ | $8.770 |
| 50+ | $8.200 |
| 100+ | $7.670 |
| 250+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXSTBU
Newark Part No.05N0021
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric109.2mm
External Width - Metric81mm
External Depth - Metric44mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial3.2"
External Depth - Imperial1.72"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591XXSTBU is a multi-purpose plastic Enclosure made of translucent blue ABS plastic ideally suited for mounting printed circuit boards horizontally. The internal sides of enclosure are smooth for easy connector installation. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm, black Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Installed brass inserts.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
109.2mm
External Depth - Metric
44mm
Body Color
Blue
External Height - Imperial
4.3"
External Depth - Imperial
1.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
81mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate