Print Page
Image is for illustrative purposes only. Please refer to product description.
372 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 5+ | $10.950 |
| 10+ | $10.260 |
| 25+ | $9.540 |
| 50+ | $8.940 |
| 100+ | $8.360 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXTGY
Newark Part No.74K2780
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric121.9mm
External Width - Metric83mm
External Depth - Metric123mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.8"
External Width - Imperial3.2"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591XXTGY is a multi-purpose Enclosure made of flame retardant ABS plastic ideally suited for horizontal mounting printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Installed brass inserts.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
121.9mm
External Depth - Metric
123mm
Body Color
Gray
External Height - Imperial
4.8"
External Depth - Imperial
2.32"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
-
Technical Docs (2)
Alternatives for 1591XXTGY
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate