Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $3.840 |
| 25+ | $3.410 |
| 50+ | $3.180 |
| 100+ | $2.980 |
| 250+ | $2.730 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
-
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (25-Jun-2025)
Height
10mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate