Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 5+ | $5.940 |
| 10+ | $5.640 |
| 25+ | $5.170 |
| 50+ | $4.830 |
| 100+ | $4.510 |
| 250+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593DGY
Newark Part No.84C9921
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric114.3mm
External Width - Metric36mm
External Depth - Metric25mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4.5"
External Width - Imperial1.4"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
114.3mm
External Depth - Metric
25mm
Body Color
Gray
External Height - Imperial
4.5"
External Depth - Imperial
1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.4"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate