Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593HAMARTBU
Newark Part No.31AJ8464
Product Range1593HAMAR Series
Your Part Number
Technical Datasheet
808 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 5+ | $7.880 |
| 10+ | $7.360 |
| 25+ | $6.590 |
| 50+ | $6.160 |
| 100+ | $5.750 |
| 250+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMARTBU
Newark Part No.31AJ8464
Product Range1593HAMAR Series
Technical Datasheet
External Height27mm
External Width73.97mm
External Depth76mm
Enclosure MaterialABS
Body ColorBlue, Transparent
Product Range1593HAMAR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1593HAMARTBU is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Translucent blue color development board enclosure
- Compatible Arduino models are Leonardo, M0 Pro, Uno, Yun
- Dimension (Lx W x H) is 2.95 X 2.81 X 1.06"
Technical Specifications
For Use With
Hammond Arduino Leonardo, M0 Pro, Uno & Yun Model Boards
External Width
73.97mm
Enclosure Material
ABS
Product Range
1593HAMAR Series
External Height
27mm
External Depth
76mm
Body Color
Blue, Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate